Filter Your Search
41 - 50 of 971,621 results
|
|
CFN1206-FZ-R005ELF
Bourns Inc
|
$0.0892 | Yes | Active | 5 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN1206-FZ-R020ELF
Bourns Inc
|
$0.0892 | Yes | Active | 20 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN1206-FZ-R040ELF
Bourns Inc
|
$0.0892 | Yes | Active | 40 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN1206-JX-R040ELF
Bourns Inc
|
$0.0905 | Yes | Active | 40 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN1206-JZ-R040ELF
Bourns Inc
|
$0.0905 | Yes | Active | 40 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN0603-FX-R005ELF
Bourns Inc
|
$0.0915 | Yes | Active | 5 mΩ | 1 % | 500 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 600 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN0603-FZ-R010ELF
Bourns Inc
|
$0.0915 | Yes | Active | 10 mΩ | 1 % | 500 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 600 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN0603-FX-R020ELF
Bourns Inc
|
$0.0915 | Yes | Active | 20 mΩ | 1 % | 500 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 600 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN0402-JX-R020ELF
Bourns Inc
|
$0.0976 | Yes | Active | 20 mΩ | 5 % | 250 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.1 mm | 550 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
CFN0402-JX-R010ELF
Bourns Inc
|
$0.0976 | Yes | Active | 10 mΩ | 5 % | 250 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.1 mm | 550 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 |