Filter Your Search
51 - 60 of 932,719 results
|
PE2512FKE070R01L
YAGEO Corporation
|
$0.1551 | Yes | Yes | Active | 10 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 640 µm | 6.35 mm | 3.18 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
TLR2B10DR006FTDG
TE Connectivity
|
$0.4595 | Yes | Active | 6 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 2.4495 V | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | 3.2mm x 1.6mm x .6mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||
|
FC4L64R005FER
Ohmite Mfg Co
|
$1.3341 | Yes | Yes | Active | 5 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 100 mV | e3 | 155 °C | -55 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | ONE SURFACE | 500 µm | 6.4 mm | 3.2 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.30 | Ohmite | CHIP | ||||
|
PE0603FRF070R1L
YAGEO Corporation
|
$0.1166 | Yes | Yes | Active | 100 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.52 mm | 760 µm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
TLR2B10DR009FTDG
TE Connectivity
|
$0.5157 | Yes | Active | 9 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 3 V | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | 3.2mm x 1.6mm x .6mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.90 | TE Connectivity | |||||||
|
PE2512FKE7W0R01L
YAGEO Corporation
|
$0.2907 | Yes | Yes | Active | 10 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 141.4 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 640 µm | 6.35 mm | 3.18 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | YAGEO | |||||
|
PE1206FRF070R02L
YAGEO Corporation
|
$0.1923 | Yes | Yes | Active | 20 mΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 640 µm | 3.2 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | CHIP | |||||
|
PE0805FRF070R2L
YAGEO Corporation
|
$0.1384 | Yes | Yes | Active | 200 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 158.1 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 2.03 mm | 1.27 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
TLR2B10DR007FTDG
TE Connectivity
|
$0.5173 | Yes | Active | 7 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 2.6458 V | 170 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | 3.2mm x 1.6mm x .6mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||||||
|
PE2512FKE7W0R02L
YAGEO Corporation
|
$0.2888 | Yes | Yes | Active | 20 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 mV | e3 | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 640 µm | 6.35 mm | 3.18 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.30 | YAGEO |