Filter Your Search
1 - 10 of 969,090 results
|
|
FCSL32R003GER
Ohmite Mfg Co
|
$0.0550 | Yes | Active | 3 mΩ | 2 % | 1.5 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 67.1 mV | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | ONE SURFACE | 600 µm | 1.6 mm | 3.2 mm | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
KRL1220E-C-R039-F-T5
Susumu Co Ltd
|
$0.0572 | Yes | Yes | Active | 39 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP | |||||
|
|
KRL1220E-C-R018-F-T5
Susumu Co Ltd
|
$0.0572 | Yes | Yes | Active | 18 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP | |||||
|
|
KRL1220E-C-R007-G-T5
Susumu Co Ltd
|
$0.0596 | Yes | Active | 7 mΩ | 2 % | 500 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP | ||||||
|
|
KRL1632E-C-R220-F-T5
Susumu Co Ltd
|
$0.0598 | Yes | Yes | Active | 220 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP | |||||
|
|
KRL1632E-C-R033-F-T5
Susumu Co Ltd
|
$0.0603 | Yes | Yes | Active | 33 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP | |||||
|
|
KRL1632E-C-R470-F-T5
Susumu Co Ltd
|
$0.0610 | Yes | Yes | Active | 470 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP | |||||
|
|
KRL1632E-C-R027-F-T5
Susumu Co Ltd
|
$0.0610 | Yes | Yes | Active | 27 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP | |||||
|
|
KRL1632E-C-R012-F-T5
Susumu Co Ltd
|
$0.0616 | Yes | Yes | Active | 12 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP | |||||
|
|
KRL1632E-C-R390-F-T5
Susumu Co Ltd
|
$0.0616 | Yes | Yes | Active | 390 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL FOIL | YES | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP |