Filter Your Search
11 - 20 of 1,866 results
|
AS03FTE6983
Viking Tech Corp
|
Check for Price | Yes | Active | 698 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | |||
|
AS03FTEW12R1
Viking Tech Corp
|
Check for Price | Yes | Active | 12.1 Ω | 1 % | 125 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/10/13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
FPS03FV-242
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2.4 kΩ | 1 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FPS | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | 450 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||||||||||
|
AS03FTEW9313
Viking Tech Corp
|
Check for Price | Yes | Active | 931 kΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/10/13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
FPS03FW-85X
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 75 Ω | 1 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FPS | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | 450 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||||||||||
|
FPS03FV-243
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 kΩ | 1 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FPS | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | 450 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | ||||||||||||
|
AS03FTEW15R4
Viking Tech Corp
|
Check for Price | Yes | Active | 15.4 Ω | 1 % | 125 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/10/13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
AS03FTEW4222
Viking Tech Corp
|
Check for Price | Yes | Active | 42.2 kΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/10/13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
AS03FTEW41R2
Viking Tech Corp
|
Check for Price | Yes | Active | 41.2 Ω | 1 % | 125 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/10/13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
AS03FTE17R8
Viking Tech Corp
|
Check for Price | Yes | Active | 17.8 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |