Filter Your Search
1 - 10 of 1,866 results
|
ERJS03F3832V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 38.3 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC 60115-8, ANTI-SULFUR | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||
|
ERJS03F45R3V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 45.3 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC 60115-8, ANTI-SULFUR | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||
|
FPS03FT-01X
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 Ω | 1 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FPS | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | 450 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | |||||||||||||||
|
AS03FTEW4301
Viking Tech Corp
|
Check for Price | Yes | Active | 4.3 kΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/10/13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
FPS03FT-01Y
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 1 Ω | 1 % | 125 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FPS | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | 450 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | |||||||||||||||
|
FPS03FW-18D
Prosperity Dielectrics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 150 kΩ | 1 % | 125 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FPS | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | 450 µm | 1.6 mm | 800 µm | PROSPERITY DIELECTRICS CO LTD | compliant | EAR99 | |||||||||||||||
|
ERJS03F9311V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 9.31 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC 60115-8, ANTI-SULFUR | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||
|
ERJS03F1242V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 12.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC 60115-8, ANTI-SULFUR | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | PANASONIC CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | Panasonic | |||
|
RS-03FP7--R100
Viking Tech Corp
|
Check for Price | Yes | Active | 100 mΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||||||||
|
AS03FTE4302
Viking Tech Corp
|
Check for Price | Yes | Active | 43 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | CHIP | unknown | EAR99 | 8533.21.00.30 |