Filter Your Search
41 - 50 of 21,353,357 results
|
M32159B10MWA
Vishay Intertechnologies
|
Check for Price | No | Active | 500 mW | 1010 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 5A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | WAFFLE TRAY | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
|
RK73Z1JGTDB
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT (A): 1 | 70 °C | YES | e4 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, 13 Inch | GOLD OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | SMT, 0603 | compliant | EAR99 | |||||||
|
CR0805J000T1LF
Chip Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 125 mW | 0805 | SURFACE MOUNT | JUMPER | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CHIP TECHNOLOGIES INC | CHIP, ROHS COMPLIANT | unknown | |||||||||||||
|
CDF-N08050RNP20
Microtech GmbH Electronic
|
Check for Price | Yes | Obsolete | 0805 | SURFACE MOUNT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 2.5A | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Tin (Sn) | WRAPAROUND | MICROTECH GMBH ELECTRONIC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||
|
0805S800000T2E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 125 mW | 0805 | SURFACE MOUNT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT : 2A | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | ROYAL ELECTRONIC FTY CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||||||||
|
NRCS06ZOTRF
NIC Components Corp
|
Check for Price | Active | 100 mW | 0603 | SURFACE MOUNT | JUMPER | METAL GLAZE/THICK FILM | RATED CURRENT: 1A | 70 °C | YES | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
RHC1210000GT
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 250 mW | 1210 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
M32159B03CTP
Vishay Intertechnologies
|
Check for Price | No | Active | 200 mW | 1005 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 2.8A | 70 °C | YES | MIL-PRF-32159 | 150 °C | -65 °C | Chip | 2 | TR, Plastic, 7 Inch | WRAPAROUND | 510 µm | 2.67 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1005 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
M32159B04CSU
Vishay Intertechnologies
|
Check for Price | No | Active | 150 mW | 1505 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | CURRENT RATING: 2.1A | 70 °C | YES | e0 | MIL-PRF-32159 | 150 °C | -65 °C | Rectangular | 2 | TR, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 3.94 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1505 | unknown | EAR99 | 8533.21.00.30 | |||||
|
CR2512-2W-000T
VENKEL LTD
|
Check for Price | Yes | Active | 500 mW | 2512 | SURFACE MOUNT | SMT | JUMPER | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | VENKEL LTD | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | Venkel |