Parametric results for: PRSF1FA412R under Metal Oxide Film Resistors

Filter Your Search

1 - 10 of 301,823 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MOR01SJ0220A10
SPC Multicomp
$0.0289 Active 22 Ω 5 % 1 W THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE AXIAL LEADED Unknown EAR99 8533.21.00.90
PMR01TJ0510A50
Royal Electronic Factory (Thailand) Co Ltd
$0.0417 Yes Active 51 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 25 mm 2.5 mm 6.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RSF1WSJT-52-3K3
YAGEO Corporation
$0.0430 Yes Active 3.3 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 300 V e3 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 26 mm 3.3 mm 9 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RSF-50JR-52-47R
YAGEO Corporation
$0.0440 Yes Active 47 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V e3 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE TR, 12 INCH MATTE TIN WIRE 550 µm 26 mm 3.3 mm 9 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RSF100JT-73-330R
YAGEO Corporation
$0.0505 Yes Active 330 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V e3 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 800 µm 35 mm 4.5 mm 11.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RSMF2JT1R00
SEI Stackpole Electronics Inc
$0.0510 Yes Yes Active 1 Ω 5 % 2 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL OXIDE FILM FLAMEPROOF 70 °C NO 350 V 235 °C -55 °C Tubular 2 TR, 13.5 INCH MATTE TIN WIRE 800 µm 4.5 mm 11 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RSS2W2K2JTB
TE Connectivity
$0.0550 Yes Yes Active 2.2 kΩ 5 % 2 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM NO 350 V 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK WIRE 800 µm 4.5 mm 11 mm 11mm x 4.5mm Axial, Compliant EAR99 8533.21.00.90
CMO1/21502JLFTR
TT Electronics Resistors
$0.0560 Yes Yes Obsolete 15 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FLAME PROOF 70 °C NO 250 V e3 130 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 600 µm 28 mm 4 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RSF-50JT-52-470K
YAGEO Corporation
$0.0560 Yes Active 470 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V e3 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 550 µm 26 mm 3.3 mm 9 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RSF50SJT-52-100R
YAGEO Corporation
$0.0596 Yes Active 100 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V e3 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK Matte Tin (Sn) WIRE 550 µm 28 mm 2.4 mm 6.3 mm Axial, Compliant EAR99 8533.21.00.90