Parametric results for: PRSF1FN412R under Metal Oxide Film Resistors

Filter Your Search

1 - 10 of 1,093,062 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ROX05SJ56R
TE Connectivity
$0.0183 Yes Yes Active 56 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
ROX05SJ39R
TE Connectivity
$0.0183 Yes Yes Active 39 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MOR01SJ0220A10
SPC Multicomp
$0.0205 Active 22 Ω 5 % 1 W THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE AXIAL LEADED Unknown EAR99 8533.21.00.90
ROX05SJ2K0
TE Connectivity
$0.0205 Yes Yes Active 2 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
WK202070A1003JD500
Vishay Intertechnologies
$0.0210 Yes Active 100 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 70 °C NO 500 V e3 200 °C -55 °C Cylindrical 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 600 µm 2.5 mm 6.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
ROX05SJ2K7
TE Connectivity
$0.0212 Yes Yes Active 2.7 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
ERG1SJ331
Panasonic Electronic Components
$0.0242 Yes Yes Obsolete 330 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE 70 °C NO 350 V e3 235 °C -55 °C Tubular 2 Tin (Sn) WIRE 650 µm 30 mm 2.8 mm 9 mm CHIP Compliant EAR99 8533.21.00.90
ROX05SJ22K
TE Connectivity
$0.0263 Yes Yes Active 22 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
ROX05SJ33K
TE Connectivity
$0.0268 Yes Yes Active 33 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90
ROX05SJ2K2
TE Connectivity
$0.0286 Yes Yes Active 2.2 kΩ 5 % 500 mW THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 250 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 2.5 mm 7.5 mm 7.2mm x 2.5mm AXIAL LEADED Compliant EAR99 8533.21.00.90