Parametric results for: RSF2FB412R under Metal Oxide Film Resistors

Filter Your Search

1 - 10 of 296,899 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MOR01SJ0471A10
SPC Multicomp
$0.0085 Buy Active 470 Ω 5 % 1 W THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE AXIAL LEADED Unknown EAR99 8533.21.00.90
MOR01SJ0220A10
SPC Multicomp
$0.0132 Buy Active 22 Ω 5 % 1 W THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE AXIAL LEADED Unknown EAR99 8533.21.00.90
RSF100JT-73-47K
YAGEO Corporation
$0.0314 Buy Yes Active 47 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V e3 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 800 µm 35 mm 4.5 mm 11.5 mm Axial, Compliant EAR99 8533.21.00.90
RSF100JT-73-1K5
YAGEO Corporation
$0.0314 Buy Yes Active 1.5 kΩ 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V e3 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 800 µm 35 mm 4.5 mm 11.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
MOR03SJ0222A19
SPC Multicomp
$0.0316 Buy Active 2.2 kΩ 5 % 3 W THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE AXIAL LEADED Unknown EAR99 8533.21.00.90
MOR03SJ0102A19
SPC Multicomp
$0.0381 Buy Active 1 kΩ 5 % 3 W THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V 235 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE AXIAL LEADED Unknown EAR99 8533.21.00.90
PMR01TJ0510A50
Royal Electronic Factory (Thailand) Co Ltd
$0.0417 Buy Yes Active 51 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR METAL OXIDE 70 °C NO 350 V 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 25 mm 2.5 mm 6.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RSF100JT-73-330R
YAGEO Corporation
$0.0507 Buy Yes Active 330 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR METAL OXIDE FILM FLAME PROOF 70 °C NO 350 V e3 235 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 800 µm 35 mm 4.5 mm 11.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
RSMF2JT1R00
SEI Stackpole Electronics Inc
$0.0510 Buy Yes Yes Active 1 Ω 5 % 2 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL OXIDE FILM FLAMEPROOF 70 °C NO 350 V 235 °C -55 °C Tubular 2 TR, 13.5 INCH MATTE TIN WIRE 800 µm 4.5 mm 11 mm AXIAL LEADED Compliant EAR99 8533.21.00.90
WMO5S-22KJA05
TT Electronics Welwyn Components
$0.0543 Buy Yes Yes Active Compliant