Parametric results for: MFR412R4D under Metal Strip Resistor

Filter Your Search

31 - 40 of 433,961 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCS1320R015FER
Ohmite Mfg Co
$0.1040 Yes Active 15 mΩ 1 % 750 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL PLATE FLAME PROOF, PRECISION 70 °C YES 106.1 mV 150 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2.1 mm 1.35 mm CHIP Compliant EAR99 8533.21.00.30
TLRP3A20CR180FTE
TE Connectivity
$0.1057 Yes Active 180 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 600 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm CHIP Compliant EAR99 8533.21.00.30
LRMAT2512-R025FT4
TT Electronics Welwyn Components
$0.1066 Yes Active 25 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) WRAPAROUND 600 µm 6.4 mm 3.2 mm SMT, 2512 Compliant EAR99 8533.21.00.30
LR122WF200NT4E
Royal Electronic Factory (Thailand) Co Ltd
$0.1076 Yes Active 2 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 170 °C -55 °C Rectangular 2 TR, EMBOSSED/PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 700 µm 6.35 mm 3.18 mm CHIP Compliant EAR99 8533.21.00.30
PA1206DRE470R005Z
YAGEO Corporation
$0.1080 Yes Active 5 mΩ 0.5 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 70.7 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 400 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
PA2010FKE7W0R002Z
YAGEO Corporation
$0.1090 Yes Active 2 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 44.7 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 5.08 mm 2.54 mm CHIP Compliant EAR99 8533.21.00.30
PA2512FKE7W0R1E
YAGEO Corporation
$0.1100 Yes Active 100 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL PLATE ANTI-SULFUR 70 °C YES 447.2 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 630 µm 6.35 mm 3.18 mm CHIP Compliant EAR99 8533.21.00.30
MCLRP12JTWRR033
SPC Multicomp
$0.1110 Yes Active 33 mΩ 5 % 3 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 314.6 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Unknown EAR99 8533.21.00.30
MCLRP12FTWSR033
SPC Multicomp
$0.1110 Yes Active 33 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 256.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Unknown EAR99 8533.21.00.30
MCLRP12FTDSR047
SPC Multicomp
$0.1110 Yes Active 47 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 306.6 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Unknown EAR99 8533.21.00.30