Parametric results for: MFR412RGPB under Metal Strip Resistor

Filter Your Search

51 - 60 of 433,062 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PA1206FRE070R015Z
YAGEO Corporation
$0.1131 Yes Active 15 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 61.2 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 400 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
TLRP2B10ER008FTD
TE Connectivity
$0.1141 Yes Active 8 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 89.4 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm CHIP Compliant EAR99 8533.21.00.30
TLRP2B10ER033FTD
TE Connectivity
$0.1141 Yes Active 33 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 181.7 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm CHIP Compliant EAR99 8533.21.00.30
TLRP2B10ER007FTD
TE Connectivity
$0.1145 Yes Active 7 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 83.7 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm CHIP Compliant EAR99 8533.21.00.30
TLRP3A20DR150FTE
TE Connectivity
$0.1149 Yes Active 150 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 547.7 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm CHIP Compliant EAR99 8533.21.00.30
TLRP3A30CR040FTE
TE Connectivity
$0.1153 Yes Active 40 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 346.4 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 700 µm 6.4 mm 3.2 mm 6.4mm x 3.2mm x .7mm CHIP Compliant EAR99 8533.21.00.30
TLRP2B10ER025FTD
TE Connectivity
$0.1154 Yes Active 25 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 158.1 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm CHIP Compliant EAR99 8533.21.00.30
LRP12FTDRR050
Viking Technology
$0.1156 Yes Active 50 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 387 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30
TLRP2B10ER012FTD
TE Connectivity
$0.1167 Yes Active 12 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 109.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm CHIP Compliant EAR99 8533.21.00.30
LRP12FTWRR007
Viking Technology
$0.1170 Yes Active 7 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 145 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm CHIP Compliant EAR99 8533.21.00.30