Parametric results for: MFR412R1F under Metal Strip Resistor

Filter Your Search

1 - 10 of 433,062 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
615HR010E
Ohmite Mfg Co
$0.0427 Yes Yes Active 10 mΩ 3 % 1.5 W THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL STRIP FLAMEPROOF, NON-INDUCTIVE 25 °C NO e1 275 °C Flameproof 2 TUBULAR PACKAGE TIN SILVER COPPER WIRE 1.024 mm 19.05 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.90
LRMAM2512-R03FT4
TT Electronics Welwyn Components
$0.0440 Yes Active 30 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 3.2 mm SMT, 2512 Compliant EAR99 8533.21.00.30
WSLT2512R1300FEB
Vishay Intertechnologies
$0.0516 Yes Active 130 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 360.6 mV e3 AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm CHIP Unknown EAR99 8533.21.00.30
LRMAT2512-R012FT4
TT Electronics Welwyn Components
$0.0565 Yes Active 12 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.4 mm 3.2 mm SMT, 2512 Compliant EAR99 8533.21.00.30
PA2010FKE7W0R001Z
YAGEO Corporation
$0.0573 Yes Active 1 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 31.6 mV e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 5.08 mm 2.54 mm CHIP Compliant EAR99 8533.21.00.30
LRMAN0815-R02FT4
TT Electronics Welwyn Components
$0.0621 Yes Active 20 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) WRAPAROUND 700 µm 2.3 mm 3.75 mm SMT, 0815 Compliant EAR99 8533.21.00.30
LRMAN0815-R003FT4
TT Electronics Welwyn Components
$0.0622 Yes Active 3 mΩ 1 % 1 W 0815 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) WRAPAROUND 700 µm 2.3 mm 3.75 mm SMT, 0815 Compliant EAR99 8533.21.00.30
LRMAM1206-R022FT5
TT Electronics Welwyn Components
$0.0650 Yes Active 22 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30
LRMAT2512-R011FT4
TT Electronics Welwyn Components
$0.0653 Yes Active 11 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL PLATE 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Tin (Sn) WRAPAROUND 600 µm 6.4 mm 3.2 mm SMT, 2512 Compliant EAR99 8533.21.00.30
PA1206FRE7W0R02Z
YAGEO Corporation
$0.0670 Yes Active 20 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 400 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30