Filter Your Search
21 - 30 of 2,082,691 results
|
VTA7060331A670RP
Kyocera AVX Components
|
$0.0202 | Yes | Active | 3 mW | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | 175 °C | YES | 31 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | SMT | ||||||||||||||||
|
VTA7060318A400RP
Kyocera AVX Components
|
$0.0202 | Yes | Active | 3 mW | VARISTOR | 13 V | 0.1 J | SURFACE MOUNT | 175 °C | YES | 18 V | e2 | AEC-Q200 | 200 °C | -55 °C | 2 | TR, 7 Inch | Tin/Nickel (Sn/Ni) | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | SMT | ||||||||||||||||
|
TX04F103F3380ER
Ohmite Mfg Co
|
$0.0204 | Yes | Active | 10 kΩ | 1 % | 110 mW | 3380 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | Ohmite | |||||||||||||||
|
MCV180K10DS
SPC Multicomp
|
$0.0212 | Active | 50 mW | VARISTOR | 11 V | 2.1 J | THROUGH HOLE MOUNT | NO | 14 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | RADIAL LEADED | unknown | |||||||||||||||||||||||||
|
TX04G303G3950ER
Ohmite Mfg Co
|
$0.0212 | Yes | Active | 30 kΩ | 2 % | 110 mW | 3950 K | METAL GLAZE/THICK FILM | NTC THERMISTOR | REFERENCE STANDARD: AEC-Q200 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 125 °C | -40 °C | 2 | TR, PUNCHED PAPER, 7 INCH | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | OHMITE MANUFACTURING CO | CHIP | unknown | SMT | Ohmite | |||||||||||||||
|
MC011035
SPC Multicomp
|
$0.0214 | Active | PTC RESETTABLE FUSE | MULTICOMP PRO | unknown | ||||||||||||||||||||||||||||||||||||||
|
MC36216
SPC Multicomp
|
$0.0222 | Yes | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.09 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | 510 µm | 7.6 mm | 5.1 mm | 1.25 mm | 3.5 mm | 1.8 mm | MULTICOMP PRO | CHIP, 1206 | unknown | SMT | EAR99 | 8533.40.80.70 | |||||||||||||||
|
MC011023
SPC Multicomp
|
$0.0231 | Active | PTC RESETTABLE FUSE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||||||
|
MC011025
SPC Multicomp
|
$0.0231 | Active | PTC RESETTABLE FUSE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||||||||||
|
MC011026
SPC Multicomp
|
$0.0231 | Active | PTC RESETTABLE FUSE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.40.80.70 |