Filter Your Search
31 - 40 of 2,082,691 results
|
MC011024
SPC Multicomp
|
$0.0234 | Active | PTC RESETTABLE FUSE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||
|
431KK07
YAGEO Corporation
|
$0.0250 | Yes | Active | 10 % | 250 mW | METAL OXIDE | VARISTOR | 28 J | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | 350 V | 125 °C | -40 °C | 2 | BULK | RADIAL | WIRE | 12 mm | 9 mm | 5.7 mm | YAGEO CORP | compliant | RADIAL LEADED | YAGEO | Radial | ||||||||||||||||||
|
NTCG063JF103FTB
TDK Corporation
|
$0.0251 | Yes | Yes | Active | 10 kΩ | 1 % | 100 mW | 3435 K | METAL OXIDE | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | 5 V | e3 | UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | compliant | EAR99 | 8533.40.80.70 | CHIP | TDK | SMT | |||||||||
|
MC011039
SPC Multicomp
|
$0.0254 | Active | PTC RESETTABLE FUSE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||
|
MC011038
SPC Multicomp
|
$0.0254 | Active | PTC RESETTABLE FUSE | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||
|
MC36213
SPC Multicomp
|
$0.0256 | Yes | Active | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.15 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Pure Tin (Sn) | DUAL ENDED | WRAPAROUND | 900 µm | 2.3 mm | 1.5 mm | MULTICOMP PRO | unknown | EAR99 | 8533.40.80.70 | CHIP | SMT | |||||||||||||||||||
|
MCV151K14DS
SPC Multicomp
|
$0.0262 | Active | 600 mW | VARISTOR | 95 V | 45 J | THROUGH HOLE MOUNT | NO | 127 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | 20.5 mm | MULTICOMP PRO | unknown | RADIAL LEADED | |||||||||||||||||||||||||
|
MCV241K14DS
SPC Multicomp
|
$0.0262 | Active | 600 mW | VARISTOR | 150 V | 66 J | THROUGH HOLE MOUNT | NO | 200 V | 125 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | MULTICOMP PRO | unknown | RADIAL LEADED | ||||||||||||||||||||||||||
|
MC36218
SPC Multicomp
|
$0.0262 | Yes | Active | 1 W | PTC RESETTABLE FUSE | MINIMUM RESISTANCE IS 0.11 OHMS | SURFACE MOUNT | YES | TEMPERATURE SENSING | 24 V | 85 °C | -40 °C | 2 | DUAL ENDED | ONE SURFACE | 1.55 mm | 4.73 mm | 3.41 mm | MULTICOMP PRO | unknown | EAR99 | 8533.40.80.70 | CHIP | SMT | ||||||||||||||||||||
|
MC36184
SPC Multicomp
|
$0.0262 | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 2.5 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | 85 °C | -40 °C | DISK PACKAGE | 2 | DISK PACKAGE | RADIAL | WIRE | 510 µm | 7.6 mm | 5.1 mm | 12.7 mm | 7.4 mm | 3.1 mm | MULTICOMP PRO | unknown | EAR99 | 8533.40.80.70 | RADIAL LEADED | Radial |