Filter Your Search
41 - 50 of 95 results
|
LP12-102-GT151W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | ||||||||||||||
|
MLP12-102-GT302W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | MLP | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
MLP25-102-GT651W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 250 mW | PTC THERMISTOR | MLP | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
LP25-102-GT651W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 250 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | , | |||||||||||
|
LP12-102-GT122W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | ||||||||||||||
|
LP25-102-GT252W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 250 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
NTCLE100E3102GT2A
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 2 % | 500 mW | 3528 K | NTC THERMISTOR | THROUGH HOLE MOUNT | 55 °C | NO | TEMPERATURE SENSING | e3 | 125 °C | -40 °C | 2 | TR, CARDBOARD, 14 INCH | MATTE TIN | RADIAL | WIRE | 9 mm | 3.3 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.40.80.70 | RADIAL LEADED | Radial | |||||
|
MLP12-102-GT202W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | MLP | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||
|
LP12-102-GT252W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | ||||||||||||||
|
LP12-102-GT102W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 125 mW | PTC THERMISTOR | LP | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant |