Filter Your Search
31 - 40 of 44 results
|
V275LA20CX2855
Littelfuse Inc
|
Check for Price | No | Active | METAL OXIDE FILM | VARISTOR | 275 V | 145 J | THROUGH HOLE MOUNT | NO | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||||||||||||||||
|
V275LA2X10
Littelfuse Inc
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 275 V | 23 J | THROUGH HOLE MOUNT | NO | 369 V | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN LEAD | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | Radial, | ||||||||||||
|
V275LA20A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 275 V | 75 J | THROUGH HOLE MOUNT | NO | 369 V | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||||
|
V275LA2X2855
Littelfuse Inc
|
Check for Price | No | Obsolete | 250 mW | METAL OXIDE FILM | VARISTOR | 275 V | 23 J | THROUGH HOLE MOUNT | 85 °C | NO | 369 V | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED | ||||||||||
|
V275LA20CX10
Littelfuse Inc
|
Check for Price | No | Obsolete | 600 mW | METAL OXIDE FILM | VARISTOR | C-III | 275 V | 110 J | THROUGH HOLE MOUNT | 85 °C | NO | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED | ||||||||||
|
V275LA20APWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||
|
V275LA20C14P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 600 mW | VARISTOR | 275 V | 110 J | THROUGH HOLE MOUNT | NO | 473 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | , | ||||||||||||
|
V275LA2PX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 275 V | 23 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 369 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |||||
|
V275LA2PX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 275 V | 23 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 369 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | LITTELFUSE | ||||
|
V275LA2
Littelfuse Inc
|
Check for Price | No | Obsolete | 250 mW | METAL OXIDE FILM | VARISTOR | 275 V | 23 J | THROUGH HOLE MOUNT | 85 °C | NO | 369 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | RADIAL LEADED | LITTELFUSE |