Filter Your Search
1 - 10 of 44 results
|
V275LA2P
Littelfuse Inc
|
$0.1994 | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 275 V | 23 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 369 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||
|
V275LA20AP
Littelfuse Inc
|
$0.3287 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 275 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 369 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||
|
V275LA20APX2855
Littelfuse Inc
|
$0.3819 | No | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 275 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 369 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN OVER NICKEL | RADIAL | WIRE | 17 mm | 20 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||
|
V275LA20CP
Littelfuse Inc
|
$0.5435 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | IEC61051-1 | 275 V | 145 J | THROUGH HOLE MOUNT | 85 °C | NO | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | BULK | TIN | RADIAL | WIRE | 14 mm | 14 mm | 7.3 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||
|
V275LA20AX1347
Littelfuse Inc
|
Check for Price | No | Obsolete | 600 mW | METAL OXIDE FILM | VARISTOR | 275 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | 369 V | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||
|
V275LA20CPX2855
Littelfuse Inc
|
Check for Price | Yes | Active | VARISTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | ||||||||||||||||||||||||||||
|
V275LA20AX10
Littelfuse Inc
|
Check for Price | No | Obsolete | 600 mW | METAL OXIDE FILM | VARISTOR | 275 V | 75 J | THROUGH HOLE MOUNT | 85 °C | NO | 369 V | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN LEAD | RADIAL | WIRE | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||||
|
V275LA2PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||||
|
V275LA2
Harris Semiconductor
|
Check for Price | No | Transferred | 250 mW | METAL OXIDE FILM | VARISTOR | 275 V | 23 J | THROUGH HOLE MOUNT | NO | 369 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | Radial | ||||||||||||||||
|
V275LA20APWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | ZA | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 |