Parametric results for: MBZ412R00F under Other Resistors

Filter Your Search

11 - 20 of 734,074 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMR04X6203FTL
SPC Multicomp
$0.0084 Yes Active 620 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCMR04X1213FTL
SPC Multicomp
$0.0088 Yes Active 121 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND CHIP Unknown EAR99
MCMR04X1372FTL
SPC Multicomp
$0.0088 Yes Active 13.7 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCMR04X1500FTL
SPC Multicomp
$0.0088 Yes Active 150 Ω 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCMR04X1502FTL
SPC Multicomp
$0.0088 Yes Active 15 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND CHIP Unknown EAR99
MCMR08X1822FTL
SPC Multicomp
$0.0227 Yes Active 18.2 kΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCMR08X2401FTL
SPC Multicomp
$0.0227 Yes Active 2.4 kΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCMR08X49R9FTL
SPC Multicomp
$0.0227 Yes Active 49.9 Ω 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCMR08X7502FTL
SPC Multicomp
$0.0227 Yes Active 75 kΩ 1 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCMR12X1002FTL
SPC Multicomp
$0.0254 Yes Active 10 kΩ 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99