Parametric results for: MDZ412R00B under Other Resistors

Filter Your Search

21 - 30 of 734,074 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMR08W1R00FTL
SPC Multicomp
$0.0263 Yes Active 1 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH WRAPAROUND CHIP, ROHS COMPLIANT Unknown EAR99
MCMR08W1005FTL
SPC Multicomp
$0.0263 Yes Active 10 MΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 70 °C YES 150 V AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH WRAPAROUND CHIP, ROHS COMPLIANT Unknown EAR99
MCMR12W1005FTL
SPC Multicomp
$0.0368 Yes Active 10 MΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH WRAPAROUND CHIP, ROHS COMPLIANT Unknown EAR99
MCSR12X68R0FTL
SPC Multicomp
$0.0452 Yes Active 68 Ω 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCSR12X1002FTL
SPC Multicomp
$0.0452 Yes Active 10 kΩ 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCSR12X33R0FTL
SPC Multicomp
$0.0452 Yes Active 33 Ω 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 200V 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7/10/13 INCH TIN WRAPAROUND CHIP Unknown EAR99
MCSR12X5602FTL
SPC Multicomp
$0.0452 Yes Active 56 kΩ 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
WCR1206-2KFI
TT Electronics Welwyn Components
$0.0516 Yes Yes Active 2 kΩ 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND , 1206 Compliant EAR99
LTR18EZPF60R4
ROHM Semiconductor
$0.0599 Yes Active 60.4 Ω 1 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR STANDARD: IEC60115-8, TS 16949 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99
LTR18EZPF1621
ROHM Semiconductor
$0.0600 Yes Active 1.62 kΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR STANDARD: IEC60115-8, TS 16949 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99