Parametric results for: MDZ412R00D under Other Resistors

Filter Your Search

31 - 40 of 734,074 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTR18EZPF49R9
ROHM Semiconductor
$0.0600 Yes Active 49.9 Ω 1 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR STANDARD: IEC60115-8, TS 16949 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99
LTR18EZPF2430
ROHM Semiconductor
$0.0600 Yes Active 243 Ω 1 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR STANDARD: IEC60115-8, TS 16949 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99
LTR18EZPF5760
ROHM Semiconductor
$0.0611 Yes Active 576 Ω 1 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR STANDARD: IEC60115-8, TS 16949 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99
WCR1206-3KFI
TT Electronics Welwyn Components
$0.0655 Yes Yes Active 3 kΩ 1 % 250 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES 200 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND , 1206 Compliant EAR99
LTR18EZPF61R9
ROHM Semiconductor
$0.0714 Yes Active 61.9 Ω 1 % 750 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR STANDARD: IEC60115-8, TS 16949 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm CHIP Compliant EAR99
EP1WSS4R7J
TE Connectivity
$0.0730 Yes Active 5 % 1 W 400 ppm/°C FIXED RESISTOR 155 °C -55 °C 2 AMMO PACK 9.5mm x 3.5mm Compliant EAR99
EP1WSSS12RJ
TE Connectivity
$0.0740 Yes Active 5 % 1 W 400 ppm/°C FIXED RESISTOR 155 °C -55 °C 2 AMMO PACK 6.8mm x 2.5mm Compliant EAR99
EP1WSSS11RJ
TE Connectivity
$0.0740 Yes Active 5 % 1 W 400 ppm/°C FIXED RESISTOR 155 °C -55 °C 2 AMMO PACK 6.8mm x 2.5mm Compliant EAR99
EP1WSSS7R5J
TE Connectivity
$0.0740 Yes Active 5 % 1 W 400 ppm/°C FIXED RESISTOR 155 °C -55 °C 2 AMMO PACK 6.8mm x 2.5mm Compliant EAR99
EP1WSSS1R6J
TE Connectivity
$0.0740 Yes Active 5 % 1 W 400 ppm/°C FIXED RESISTOR 155 °C -55 °C 2 AMMO PACK 6.8mm x 2.5mm Unknown EAR99