Parametric results for: MDZ412R00A under Other Resistors

Filter Your Search

1 - 10 of 734,074 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCMR04X1003FTL
SPC Multicomp
$0.0080 Yes Active 100 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND CHIP Unknown EAR99
MCMR04X5603FTL
SPC Multicomp
$0.0084 Yes Active 560 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 50V 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND CHIP Unknown EAR99
MCMR04X6203FTL
SPC Multicomp
$0.0084 Yes Active 620 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCMR04X6200FTL
SPC Multicomp
$0.0084 Yes Active 620 Ω 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 50V 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND CHIP Unknown EAR99
MCMR04X2001FTL
SPC Multicomp
$0.0084 Yes Active 2 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND CHIP Unknown EAR99
MCMR04X4990FTL
SPC Multicomp
$0.0084 Yes Active 499 Ω 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 50V 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND CHIP Unknown EAR99
MCMR04X1622FTL
SPC Multicomp
$0.0084 Yes Active 16.2 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCMR04X10R0FTL
SPC Multicomp
$0.0084 Yes Active 10 Ω 1 % 62.5 mW 0402 SURFACE MOUNT 400 ppm/°C FIXED RESISTOR LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND CHIP Unknown EAR99
MCMR04X3162FTL
SPC Multicomp
$0.0084 Yes Active 31.6 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 50V 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND CHIP Unknown EAR99
MCMR04X6193FTL
SPC Multicomp
$0.0084 Yes Active 619 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 50V 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND CHIP Unknown EAR99