Filter Your Search
1 - 10 of 734,074 results
|
|
MCMR04X1003FTL
SPC Multicomp
|
$0.0080 | Yes | Active | 100 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | CHIP | Unknown | EAR99 | ||
|
|
MCMR04X5603FTL
SPC Multicomp
|
$0.0084 | Yes | Active | 560 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 50V | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | CHIP | Unknown | EAR99 | ||
|
|
MCMR04X6203FTL
SPC Multicomp
|
$0.0084 | Yes | Active | 620 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | CHIP | Unknown | EAR99 | ||
|
|
MCMR04X6200FTL
SPC Multicomp
|
$0.0084 | Yes | Active | 620 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 50V | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | CHIP | Unknown | EAR99 | ||
|
|
MCMR04X2001FTL
SPC Multicomp
|
$0.0084 | Yes | Active | 2 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | CHIP | Unknown | EAR99 | ||
|
|
MCMR04X10R0FTL
SPC Multicomp
|
$0.0084 | Yes | Active | 10 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 400 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | CHIP | Unknown | EAR99 | ||
|
|
MCMR04X1622FTL
SPC Multicomp
|
$0.0084 | Yes | Active | 16.2 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | CHIP | Unknown | EAR99 | ||
|
|
MCMR04X4990FTL
SPC Multicomp
|
$0.0084 | Yes | Active | 499 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 50V | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | CHIP | Unknown | EAR99 | ||
|
|
MCMR04X3162FTL
SPC Multicomp
|
$0.0084 | Yes | Active | 31.6 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 50V | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | CHIP | Unknown | EAR99 | ||
|
|
MCMR04X6193FTL
SPC Multicomp
|
$0.0084 | Yes | Active | 619 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 50V | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | CHIP | Unknown | EAR99 |