Filter Your Search
31 - 40 of 5,532 results
|
PRV61WCD10MOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 5 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV6WLCK10MOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 5 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61WLHCR10MOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 5 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRVS61QPWE10MOHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 10 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61LHR10MOHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 10 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV61WLHCR10MOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 20 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV62HCD10MOHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 10 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRV6QWE10MOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 5 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRVS61QPF10MOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 5 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | ||
|
PRVS61QG10MOHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 10 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 |