Filter Your Search
21 - 30 of 25,601,568 results
|
RT0201FRB07690R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 690 Ω | 1 % | 50 mW | 0201 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RT0201(F TOL) | 15 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 250 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | ||||
|
RT0201FRE07258RL
YAGEO Corporation
|
Check for Price | Yes | Active | 258 Ω | 1 % | 50 mW | 0201 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RT0201(F TOL) | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, 7 Inch | MATTE TIN OVER NICKEL | 250 µm | 600 µm | 300 µm | YAGEO CORP | compliant | EAR99 | ||||
|
RT0402BRB07407R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 407 Ω | 0.1 % | 62.5 mW | 0402 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RT0402(BCDLW TOL) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||
|
RT0402BRB13459R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 459 Ω | 0.1 % | 62.5 mW | 0402 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RT0402(BCDLW TOL) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||
|
RT0402BRC071K32
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.32 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | RT0402(BCDLW TOL) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||
|
RT0402BRD07193K
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 193 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | RT0402(BCDLW TOL) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | |||
|
RT0402BRE13129K
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 129 kΩ | 0.1 % | 62.5 mW | 0402 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RT0402(BCDLW TOL) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||
|
RT0402DRB1325R2
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 25.2 Ω | 0.5 % | 62.5 mW | 0402 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RT0402(BCDLW TOL) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||
|
RT0402DRC0710R7L
YAGEO Corporation
|
Check for Price | Yes | Active | 10.7 Ω | 0.5 % | 62.5 mW | 0402 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | RT0402(BCDLW TOL) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 | ||||
|
RT0402DRC07442R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 442 Ω | 0.5 % | 62.5 mW | 0402 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | RT0402(BCDLW TOL) | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 |