Filter Your Search
11 - 20 of 25,601,568 results
|
RT0805LRB0729K8
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 29.8 kΩ | 0.01 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RT0805(BCDLW TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||
|
RT0805LRB1310R6L
YAGEO Corporation
|
Check for Price | Yes | Active | 10.6 Ω | 0.01 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RT0805(BCDLW TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||
|
RT0805LRC07149K
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 149 kΩ | 0.01 % | 125 mW | 0805 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | RT0805(BCDLW TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||
|
RT0805LRD0714K
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 14 kΩ | 0.01 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | RT0805(BCDLW TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | ||
|
RT0805LRD13110R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 110 Ω | 0.01 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | RT0805(BCDLW TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | ||
|
RT0805LRD13191R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 191 Ω | 0.01 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | RT0805(BCDLW TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | ||
|
RT0805LRD1365K7
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 65.7 kΩ | 0.01 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 125 °C | RT0805(BCDLW TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | ||
|
RT0805LRE071M29
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.29 MΩ | 0.01 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RT0805(BCDLW TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||
|
RT0805LRE1334R4L
YAGEO Corporation
|
Check for Price | Yes | Active | 34.4 Ω | 0.01 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RT0805(BCDLW TOL) | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||
|
RT1206LRB1372K3
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 72.3 kΩ | 0.01 % | 125 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RT1206(BCDLW TOL) | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 |