Filter Your Search
31 - 40 of 25,601,568 results
|
NTR06T73R2BTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 73.2 Ω | 0.01 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | NIC COMPONENTS CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||||
|
NTR10T68R1CTRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 68.1 Ω | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NTR | 70 °C | NTR10( 10 TO 500K) | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
PLT0805Z1963LSTI
Vishay Intertechnologies
|
Check for Price | Yes | Active | 196 kΩ | 0.01 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FALME PROOF | 70 °C | YES | 100 V | 125 °C | -55 °C | Rectangular | 2 | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||||
|
AR06TTNV3301
Viking Tech Corp
|
Check for Price | Yes | Active | 3.3 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VIKING TECH CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||
|
AR06TTSV4992
Viking Tech Corp
|
Check for Price | Yes | Active | 49.9 kΩ | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VIKING TECH CORP | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||
|
AR10TTX3241
Viking Tech Corp
|
Check for Price | Yes | Active | 3.24 kΩ | 0.01 % | 250 mW | 2010 | SURFACE MOUNT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VIKING TECH CORP | , 2010 | unknown | EAR99 | 8533.21.00.30 | ||||||||||
|
AR03TT5X2870
Viking Tech Corp
|
Check for Price | Yes | Active | 287 Ω | 0.01 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 1 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VIKING TECH CORP | SMT, 0603 | unknown | |||||||
|
AR03TTOY1052
Viking Tech Corp
|
Check for Price | Yes | Active | 10.5 kΩ | 0.01 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 3 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | VIKING TECH CORP | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | |||||
|
AR05TBNX4022
Viking Tech Corp
|
Check for Price | Yes | Active | 40.2 kΩ | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | VIKING TECH CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
AR05TBXX3320
Viking Tech Corp
|
Check for Price | Yes | Active | 332 Ω | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | VIKING TECH CORP | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 |