Filter Your Search
41 - 50 of 27,609 results
|
PFC-W0402LF-01-42R2-Q
TT Electronics Resistors
|
Check for Price | Yes | Active | 42.2 Ω | 0.02 % | 50 mW | 0402 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PFC(COMMERCIAL) | 75 V | e3 | 150 °C | -65 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
PCF-W0402LF-02-15R6-D-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 15.6 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | PCF | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 305 µm | 991 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00 | ||
|
PCF-W0402LF-03-14R3-C-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 14.3 Ω | 0.25 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
PFC-W0402LF-03-2372-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 23.7 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
PCF-W0402LF-03-5622-F-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 56.2 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 0402 | 8533.21.00.30 | |||||
|
PCF-W0402LF-02-47R0-B-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 47 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
PCF-W0402LF-03-1912-B-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 19.1 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
PCF-W0402LF-02-9311-D-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 9.31 kΩ | 0.5 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 0402 | 8533.21.00.30 | |||||
|
PCF-W0402LF-03-1002-T-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 10 kΩ | 0.01 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | PCF | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 305 µm | 991 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 | ||
|
PCF-W0402LF-02-1351-D-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.35 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | PCF | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 305 µm | 991 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |