Filter Your Search
1 - 10 of 27,609 results
|
PFC-W0402LF-03-2491-B
TT Electronics Resistors
|
$0.9273 | Yes | Yes | Active | 2.49 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | TT Electronics | ||||
|
PFC-W0402LF-03-2942-B
TT Electronics Resistors
|
$51.9249 | Yes | Yes | Active | 29.4 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | TT Electronics | ||||
|
PCF-W0402LF-12-1581-D-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.58 kΩ | 0.5 % | 62.5 mW | 0402 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 305 µm | 991 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
PCF-W0402LF-11-8980-T-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 898 Ω | 0.01 % | 62.5 mW | 0402 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 305 µm | 991 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
PCF-W0402LF-03-2231-C-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 2.23 kΩ | 0.25 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | PCF | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 305 µm | 991 µm | 508 µm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
PCF-W0402LF-02-16R4-B-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 16.4 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | PCF | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 305 µm | 991 µm | 508 µm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
PCF-W0402LF-12-2610-D-P-LT
TT Electronics Resistors
|
Check for Price | Yes | Active | 261 Ω | 0.5 % | 62.5 mW | 0402 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | 305 µm | 991 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
PFC-W0402LF-12-6040-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 604 Ω | 2 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
PFC-W0402LF-03-1242-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 12.4 kΩ | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | SMT, 0402 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
PFC-W0402LF-03-1071-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1.07 kΩ | 0.5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00 |