Filter Your Search
21 - 30 of 3,547 results
|
BLU0805M-1432-BB25
RCD Components Inc
|
Check for Price | Obsolete | 14.3 kΩ | 0.1 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | BLU0805(10-1M) | 100 V | 155 °C | -55 °C | Chip | 2 | Bulk | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||
|
BLU0805P-1432-BT50Q
RCD Components Inc
|
Check for Price | No | Active | 14.3 kΩ | 0.1 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 100 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||
|
BLU1210ER-1432-BT101Q
RCD Components Inc
|
Check for Price | No | Active | 14.3 kΩ | 0.1 % | 330 mW | 1210 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||
|
PCAN2512E1432BSBS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 14.3 kΩ | 0.1 % | 6 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | FLAME PROOF, PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 381 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | ||||||||
|
S0402CA1432BHW-W
State of the Art Inc
|
Check for Price | Yes | Active | 14.3 kΩ | 0.1 % | 50 mW | 0402 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 0402(STD)-THINFILM | 40 V | e4 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Gold (Au) | 432 µm | 1.067 mm | 560 µm | STATE OF THE ART INC | compliant | EAR99 | |||||||||||||
|
BLU0805P-1432-BT5Q
RCD Components Inc
|
Check for Price | No | Active | 14.3 kΩ | 0.1 % | 125 mW | 0805 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 100 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||
|
P0402Y1432BBT
Vishay Intertechnologies
|
Check for Price | No | Active | 14.3 kΩ | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 600 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
PCF-W0603R-03-1432-B-E-LT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 14.3 kΩ | 0.1 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PCF0603 (25 PPM, B) | 75 V | e0 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 406 µm | 1.6 mm | 787 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
WF20W1432BTLQ
Walsin Technology Corporation
|
Check for Price | Yes | Active | 14.3 kΩ | 0.1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
S2512CA1432BEW
State of the Art Inc
|
Check for Price | Yes | Yes | Active | 14.3 kΩ | 0.1 % | 1.5 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 2512 | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | S/H2512(B TOL) | YES | 200 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) | WRAPAROUND | 640 µm | 6.6 mm | 3.1 mm | STATE OF THE ART INC | compliant | EAR99 | CHIP | 8533.21.00.30 |