Filter Your Search
31 - 40 of 3,547 results
|
PTN1010Y1432BBWS
Vishay Intertechnologies
|
Check for Price | No | Active | 14.3 kΩ | 0.1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.30 | |||||||
|
RTX121432BEP3
Ralec
|
Check for Price | Yes | Active | 14.3 kΩ | 0.1 % | 250 mW | 1210 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 2.55 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | |||||||||||||
|
RTX121432BEP2
Ralec
|
Check for Price | Yes | Active | 14.3 kΩ | 0.1 % | 250 mW | 1210 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.05 mm | 2.55 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | |||||||||||||
|
BLU2010ER-1432-BT25Q
RCD Components Inc
|
Check for Price | No | Active | 14.3 kΩ | 0.1 % | 500 mW | 2010 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | BLU | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 610 µm | 5 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||
|
HPTF1206-UC-1432BT
VENKEL LTD
|
Check for Price | Yes | Active | 14.3 kΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | VENKEL LTD | compliant | CHIP | Venkel | |||||||
|
TF1210F1432BB
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 14.3 kΩ | 0.1 % | 250 mW | 1210 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | -55 °C | Chip | 2 | Bulk | 550 µm | 3.2 mm | 2.5 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||
|
PCF-W0805-11-1432-B-P-LT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 14.3 kΩ | 0.1 % | 100 mW | 0805 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PCF0805(15PPM) | 100 V | e0 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 533 µm | 2.007 mm | 1.245 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
S1505CA1432BEB
State of the Art Inc
|
Check for Price | No | Active | 14.3 kΩ | 0.1 % | 350 mW | 1505 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | 70 °C | YES | 125 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD OVER NICKEL | WRAPAROUND | 380 µm | 3.85 mm | 1.22 mm | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 | CHIP | ||||
|
BLU0805P-1432-BT25Q
RCD Components Inc
|
Check for Price | No | Active | 14.3 kΩ | 0.1 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 100 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||
|
B0202AS-00-1432-B
TT Electronics Resistors
|
Check for Price | Obsolete | 14.3 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.30 | CHIP |