Filter Your Search
21 - 30 of 17,805,062 results
|
62MR10KLF
TT electronics / BI Technologies
|
$0.0790 | Yes | Yes | Obsolete | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Sealed | 1 | 3 | 1 | BULK | 220 deg | Tin (Sn) | WIRE | 432 µm | 4.83 mm | 6.35 mm | 5.08 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||||
|
PVZ3A102C01R00
Murata Manufacturing Co Ltd
|
$0.0823 | Yes | Yes | Obsolete | 1 kΩ | 30 % | 100 mW | 1312 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | e4 | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 230 deg | Gold (Au) | WRAPAROUND | 1.85 mm | 3.2 mm | 3.1 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | ||||||
|
TC33X-2-102E
Bourns Inc
|
$0.1021 | Yes | Yes | Active | 1 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | SMT, 1215 | compliant | EAR99 | Bourns | ||||||||
|
TC33X-1-503E
Bourns Inc
|
$0.1024 | Yes | Yes | Active | 50 kΩ | 25 % | 150 mW | 1515 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | MATTE TIN | WRAPAROUND | 1.2 mm | 3.8 mm | 3.7 mm | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | |||||||||
|
TC33X-2-202E
Bourns Inc
|
$0.1073 | Yes | Yes | Active | 2 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | |||||||||
|
72PXR10KLF
TT electronics / BI Technologies
|
$0.1145 | Yes | Yes | Active | 10 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
72PXR10LF
TT electronics / BI Technologies
|
$0.1145 | Yes | Yes | Active | 10 Ω | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
72PXR2KLF
TT electronics / BI Technologies
|
$0.1145 | Yes | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
72PXR1KLF
TT electronics / BI Technologies
|
$0.1145 | Yes | Yes | Active | 1 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
72PXR200LF
TT electronics / BI Technologies
|
$0.1145 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 1 | 3 | 1 | RECTANGULAR PACKAGE | Bulk | 244 deg | Tin (Sn) | WIRE | 530 µm | 4.6 mm | 4.75 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | Panel Mount, 3838 | compliant | EAR99 | 8533.40.80.50 |