Filter Your Search
11 - 20 of 18,769,043 results
|
|
TC33X-2-105E
Bourns Inc
|
$0.1498 Buy | Yes | Yes | Active | 1 MΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | SMD TRIMPOT TRIMMING POTENTIOMETER | Compliant | EAR99 | ||||||
|
|
TC33X-2-501E
Bourns Inc
|
$0.1531 Buy | Yes | Yes | Active | 500 Ω | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | SMD TRIMPOT TRIMMING POTENTIOMETER | Compliant | EAR99 | ||||||
|
|
PT6KH254A2020
Amphenol Piher
|
$0.1581 Buy | Active | 250 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | Radial | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | NO | 100 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 200 deg | FLAT | 6.3 mm | 3.5 mm | Unknown | EAR99 | 8533.40.80.70 | |||||||||||||
|
|
PT6KH104A2020
Amphenol Piher
|
$0.1585 Buy | Yes | Active | 100 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | Radial | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | NO | 100 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 200 deg | FLAT | 6.3 mm | 3.5 mm | , | Compliant | EAR99 | ||||||||||||
|
|
PT6KH502A2020
Amphenol Piher
|
$0.1610 Buy | Yes | Active | 5 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | NO | 100 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 200 deg | FLAT | 6.3 mm | 3.5 mm | Compliant | EAR99 | 8533.40.80.70 | ||||||||||
|
|
3306F-1-502
Bourns Inc
|
$0.1707 Buy | Yes | Yes | Active | 5 kΩ | 25 % | 200 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 100 V | e3 | 100 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 215 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 7.62 mm | 8.1 mm | 6.81 mm | Compliant | EAR99 | 8533.40.80.50 | ||||||
|
|
TC33X-2-502E
Bourns Inc
|
$0.1739 Buy | Yes | Yes | Active | 5 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | SMD TRIMPOT TRIMMING POTENTIOMETER | Compliant | EAR99 | ||||||||
|
|
PT10MH01-501A2020-S
Amphenol Piher
|
$0.1749 Buy | Yes | Active | 500 Ω | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 10.3 mm | 10.3 mm | 4.8 mm | Compliant | EAR99 | 8533.40.80.70 | |||||||||
|
|
1630479-8
TE Connectivity
|
$0.1753 Buy | Yes | Yes | Obsolete | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | ROHS COMPLIANT | Compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||||
|
|
PT10LH01252A2020S
Amphenol Piher
|
$0.1779 Buy | Yes | Active | 2.5 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 220 deg | FLAT | 3.5 mm | 10.3 mm | 10.3 mm | 4.8 mm | Compliant | EAR99 | 8533.40.80.70 |