Filter Your Search
1 - 10 of 13 results
|
|
G4CB104K
Tokyo Cosmos Electric Co Ltd
|
Check for Price Buy | No | Obsolete | 100 kΩ | 10 % | 250 mW | 2018 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | G4C(KTOL) | G4C ( K TOL ) | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 200 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 2.7 mm | 5 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | |||
|
|
G4CB204K
Tokyo Cosmos Electric Co Ltd
|
Check for Price Buy | No | Obsolete | 200 kΩ | 10 % | 250 mW | 2018 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | G4C(KTOL) | G4C ( K TOL ) | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 200 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 2.7 mm | 5 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | PCB Mount, 2018 | ||
|
|
G4CB105K
Tokyo Cosmos Electric Co Ltd
|
Check for Price Buy | No | Obsolete | 1 MΩ | 10 % | 250 mW | 2018 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | G4C(KTOL) | G4C ( K TOL ) | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 200 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 2.7 mm | 5 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | |||
|
|
G4CB102K
Tokyo Cosmos Electric Co Ltd
|
Check for Price Buy | No | Obsolete | 1 kΩ | 10 % | 250 mW | 2018 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | G4C(KTOL) | G4C ( K TOL ) | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 200 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 2.7 mm | 5 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | |||
|
|
G4CB201K
Tokyo Cosmos Electric Co Ltd
|
Check for Price Buy | No | Obsolete | 200 Ω | 10 % | 250 mW | 2018 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | G4C(KTOL) | G4C ( K TOL ) | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 200 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 2.7 mm | 5 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | PCB Mount, 2018 | ||
|
|
G4CB502K
Tokyo Cosmos Electric Co Ltd
|
Check for Price Buy | No | Obsolete | 5 kΩ | 10 % | 250 mW | 2018 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | G4C(KTOL) | G4C ( K TOL ) | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 200 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 2.7 mm | 5 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | |||
|
|
G4CB202K
Tokyo Cosmos Electric Co Ltd
|
Check for Price Buy | No | Obsolete | 2 kΩ | 10 % | 250 mW | 2018 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | G4C(KTOL) | G4C ( K TOL ) | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 200 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 2.7 mm | 5 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | PCB Mount, 2018 | ||
|
|
G4CB203K
Tokyo Cosmos Electric Co Ltd
|
Check for Price Buy | No | Obsolete | 20 kΩ | 10 % | 250 mW | 2018 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | G4C(KTOL) | G4C ( K TOL ) | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 200 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 2.7 mm | 5 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | |||
|
|
G4CB103K
Tokyo Cosmos Electric Co Ltd
|
Check for Price Buy | No | Obsolete | 10 kΩ | 10 % | 250 mW | 2018 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | G4C(KTOL) | G4C ( K TOL ) | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 200 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 2.7 mm | 5 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 | |||
|
|
G4CB501K
Tokyo Cosmos Electric Co Ltd
|
Check for Price Buy | No | Obsolete | 500 Ω | 10 % | 250 mW | 2018 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | G4C(KTOL) | G4C ( K TOL ) | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Top Adjust | Bulk | 200 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 2.7 mm | 5 mm | 4.5 mm | Compliant | EAR99 | 8533.40.80.50 |