Parametric results for: 0908-0-15-20-75-14-11-0 under Variable Resistors

Filter Your Search

1 - 10 of 30 results

|
-
Size Code: 0908
Select parts from the table below to compare.
Compare
Compare
PVZ2A103C04B00
Murata Manufacturing Co Ltd
$0.1598 Yes Obsolete 10 kΩ 30 % 50 mW 0908 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 240 deg L BEND 800 µm 2.2 mm 2.1 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.40.80.70 Murata Electronics
PVZ2R104C04B00
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 100 kΩ 30 % 50 mW 0908 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 Bulk 240 deg GULL WING 800 µm 2.2 mm 2.1 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.40.80.70
PVZ2R473C04R00
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 47 kΩ 30 % 50 mW 0908 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 1 TR, Embossed, 7 Inch 240 deg GULL WING 800 µm 2.2 mm 2.1 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.40.80.70 Murata Electronics
PVZ2R474C04B00
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 470 kΩ 30 % 50 mW 0908 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 240 deg GULL WING 800 µm 2.2 mm 2.1 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.40.80.70 Murata Electronics
PVZ2R473C04B00
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 47 kΩ 30 % 50 mW 0908 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 240 deg GULL WING 800 µm 2.2 mm 2.1 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.40.80.70
PVZ2R223C04B00
Murata Manufacturing Co Ltd
Check for Price Yes Unknown 22 kΩ 30 % 50 mW 0908 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 1 Bulk 240 deg GULL WING 800 µm 2.2 mm 2.1 mm MURATA MANUFACTURING CO LTD compliant
PVZ2R222C04B00
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 2.2 kΩ 30 % 50 mW 0908 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 240 deg GULL WING 800 µm 2.2 mm 2.1 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.40.80.70
PVZ2A105C04R00
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 1 MΩ 30 % 50 mW 0908 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 1 TR, EMBOSSED, 7 INCH 240 deg L BEND 800 µm 2.2 mm 2.1 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.40.80.70 Murata Electronics CHIP
PVZ2A471C04B00
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 470 Ω 30 % 50 mW 0908 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 1 Bulk 240 deg WRAPAROUND 800 µm 2.2 mm 2.1 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.40.80.70 Murata Electronics
PVZ2R104C04R00
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 100 kΩ 30 % 50 mW 0908 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 1 TR, Embossed, 7 Inch 240 deg 800 µm 2.2 mm 2.1 mm MURATA MANUFACTURING CO LTD compliant EAR99 8533.40.80.70 Murata Electronics