Filter Your Search
31 - 40 of 263,555 results
|
3386S-1-201LF
Bourns Inc
|
$0.7628 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | PCB Mount, 3819 | compliant | ||||||||||
|
82MR200LF
TT electronics / BI Technologies
|
$0.7716 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 220 deg | Matte Tin (Sn) | WIRE | 432 µm | 4.57 mm | 6.35 mm | 4.32 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
23AR200LFTR
TT electronics / BI Technologies
|
$0.7724 | Yes | Yes | Active | 200 Ω | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Square | 1 | 3 | 1 | TR, 7 INCH | 360 deg | Tin (Sn) | HOOK | 2.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
409HA201M
TE Connectivity
|
$0.7978 | Yes | Yes | Obsolete | 200 Ω | 20 % | 500 mW | 4535 | THROUGH HOLE MOUNT | PCB Mount | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | 200 V | 100 °C | -25 °C | VERTICAL | Rectangular | 3 | 1 | CIRCULAR PACKAGE | 260 deg | FLAT | 6.2 mm | 11.5 mm | 8.8 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | TE Connectivity | ||||||||||||
|
3362H-1-201LF
Bourns Inc
|
$0.8041 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||
|
82PR200LF
TT electronics / BI Technologies
|
$0.8371 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 220 deg | Matte Tin (Sn) | WIRE | 432 µm | 6.35 mm | 6.35 mm | 3.556 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
T73XX201KT20
Vishay Intertechnologies
|
$0.8450 | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 10 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | |||||||||
|
T73XW201KT20
Vishay Intertechnologies
|
$0.8450 | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 10 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||
|
T73XH201KT20
Vishay Intertechnologies
|
$0.8450 | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 10 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | unknown | Vishay | ||||||||
|
67XR200LF
TT electronics / BI Technologies
|
$0.8469 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 10.4 mm | 9.53 mm | 4.95 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 |