Filter Your Search
31 - 40 of 346 results
|
3386X-1-501LF
Bourns Inc
|
$0.8385 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | MATTE TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | Bourns | ||||||
|
3266X-1-101LF
Bourns Inc
|
$2.2652 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | TIN | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | PCB Mount, 2618 | not_compliant | Bourns | EAR99 | 8533.40.80.50 | ||||||
|
3006P-1-201LF
Bourns Inc
|
$1.1261 | Yes | Yes | Active | 200 Ω | 10 % | 750 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | TIN | WIRE | 510 µm | 5.33 mm | 6.35 mm | 19.05 mm | 4.83 mm | BOURNS INC | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 | |||
|
3386C-1-201LF
Bourns Inc
|
$0.8587 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | compliant | |||||||
|
3362P-1-201LF
Bourns Inc
|
$0.6468 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | TIN | WIRE | 460 µm | 5.46 mm | 4.88 mm | 6.99 mm | 6.6 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | compliant | Bourns | EAR99 | 8533.40.80.50 | ||||
|
3386V-1-101LF
Bourns Inc
|
$0.3371 | Yes | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS | compliant | Bourns | ||||||
|
3266W-1-201LF
Bourns Inc
|
$2.7280 | Yes | Yes | Active | 200 Ω | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Multi-Turn | 1 | 3 | 12 | RECTANGULAR PACKAGE | TUBE | TIN | WIRE | 7.24 mm | 6.71 mm | 4.5 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | ||||||||
|
3296X-1-501LF
Bourns Inc
|
$1.4768 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | HORIZONTAL | Multi-Turn | 1 | 3 | 25 | Tube | MATTE TIN | WIRE | 510 µm | 6.4 mm | 10.03 mm | 9.53 mm | 4.83 mm | BOURNS INC | RADIAL LEADED | not_compliant | Bourns | EAR99 | 8533.40.80.50 | |||||
|
3299W-1-101LF
Bourns Inc
|
$2.1792 | Yes | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | TIN | WIRE | 510 µm | 6.22 mm | 10.03 mm | 9.53 mm | 6.1 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns | ||||||
|
3362W-1-501LF
Bourns Inc
|
$0.7634 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 240 deg | MATTE TIN | WIRE | 460 µm | 5.46 mm | 6.99 mm | 6.6 mm | 4.88 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS | compliant | Bourns |