Filter Your Search
11 - 20 of 346 results
|
3269P-1-501LF
Bourns Inc
|
$2.9948 | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | 2525 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | Matte Tin (Sn) | GULL WING | 5.21 mm | 6.35 mm | 6.35 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||
|
3009P-1-201LF
Bourns Inc
|
$2.0434 | Yes | Yes | Active | 200 Ω | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 15 | RECTANGULAR PACKAGE | Tube | 5400 deg | TIN | WIRE | 510 µm | 5.33 mm | 8.98 mm | 19.05 mm | 4.83 mm | BOURNS INC | 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
3006Y-1-201LF
Bourns Inc
|
$1.3169 | Yes | Yes | Active | 200 Ω | 10 % | 750 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | TIN | WIRE | 510 µm | 5.33 mm | 6.35 mm | 19.05 mm | 4.83 mm | BOURNS INC | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | ||||||
|
3339H-1-101LF
Bourns Inc
|
$3.6504 | Yes | Yes | Active | 100 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 4 | RECTANGULAR PACKAGE | TUBE | 1440 deg | TIN | WIRE | 430 µm | 4.78 mm | 7.62 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | ||||||
|
3006Y-1-501LF
Bourns Inc
|
$1.5766 | Yes | Yes | Active | 500 Ω | 10 % | 750 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | Matte Tin (Sn) | WIRE | 510 µm | 5.33 mm | 6.35 mm | 19.05 mm | 4.83 mm | BOURNS INC | PCB Mount, 7519 | not_compliant | EAR99 | 8533.40.80.50 | ||||||
|
3339H-1-501LF
Bourns Inc
|
$3.6320 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 4 | RECTANGULAR PACKAGE | TUBE | 1440 deg | MATTE TIN | WIRE | 430 µm | 4.78 mm | 7.62 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||||||
|
3269P-1-101LF
Bourns Inc
|
$3.2119 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | 2525 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | MATTE TIN | GULL WING | 5.21 mm | 6.35 mm | 6.35 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||
|
3339P-1-201LF
Bourns Inc
|
$3.5143 | Yes | Yes | Active | 200 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 4 | RECTANGULAR PACKAGE | TUBE | 1440 deg | TIN | WIRE | 430 µm | 4.78 mm | 7.62 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||||||
|
3006Y-1-101LF
Bourns Inc
|
$0.9401 | Yes | Yes | Active | 100 Ω | 10 % | 750 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | TIN | WIRE | 510 µm | 5.33 mm | 6.35 mm | 19.05 mm | 4.83 mm | BOURNS INC | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
3009P-1-101LF
Bourns Inc
|
$1.8497 | Yes | Yes | Active | 100 Ω | 10 % | 750 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Sealed | 1 | 3 | 15 | RECTANGULAR PACKAGE | Tube | 5400 deg | TIN | WIRE | 510 µm | 5.33 mm | 8.98 mm | 19.05 mm | 4.83 mm | BOURNS INC | 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns |