Filter Your Search
1 - 10 of 45,842 results
|
81E1K-E20-D12/D12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 Ω | 20 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 1 | 3 | 1 | 225 deg | Matte Tin (Sn) | FLAT | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||
|
81E1J-E28-D12/D12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 Ω | 20 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 1 | 3 | 1 | 225 deg | Matte Tin (Sn) | FLAT | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||
|
81E1F-E20-C12/C12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 Ω | 10 % | 1 W | PCB MOUNT | PCB Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 1 | 3 | 1 | 225 deg | Matte Tin (Sn) | FLAT | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||
|
81E1K-E24-T12/T12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 Ω | 10 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 1 | 3 | 1 | 225 deg | Matte Tin (Sn) | FLAT | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||
|
81E2D-E20-T12/T12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 Ω | 10 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 225 deg | MATTE TIN | FLAT | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | ||
|
81E2K-E28-C12/C12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 Ω | 10 % | 1 W | PCB MOUNT | PCB Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 225 deg | MATTE TIN | FLAT | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | ||
|
81E2D-E28-T12/T12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 Ω | 10 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 225 deg | MATTE TIN | FLAT | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant | ||
|
81E1B-E20-D12/D12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 Ω | 20 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 1 | 3 | 1 | 225 deg | Matte Tin (Sn) | FLAT | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||
|
81E1C-E28-T12/T12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 Ω | 10 % | 500 mW | PCB MOUNT | PCB Mount | 1000 ppm/°C | AUDIO | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 1 | 3 | 1 | 225 deg | Matte Tin (Sn) | FLAT | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||
|
81E2J-E20-F12/F12L
Bourns Inc
|
Check for Price | Yes | Active | 2.5 Ω | 10 % | 1 W | PCB MOUNT | PCB Mount | 150 ppm/°C | AUDIO | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | e3 | 125 °C | -40 °C | HORIZONTAL | Square | 2 | 6 | 1 | 225 deg | MATTE TIN | FLAT | 15.88 mm | 26.04 mm | 15.88 mm | BOURNS INC | not_compliant |