Filter Your Search
31 - 40 of 13,946 results
|
PDF241-S430S-103B0
Bourns Inc
|
$1.0000 | Yes | Obsolete | 10 kΩ | 10 % | 500 mW | PANEL MOUNT | 3 Terminals | LINEAR | POTENTIOMETER | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Adjustable | 1 | 3 | 1 | 300 deg | LUG | 23 mm | 11.5 mm | BOURNS INC | compliant | EAR99 | Bourns | ||||||||||||
|
PDF241-S420F-103B0
Bourns Inc
|
$1.0000 | Yes | Obsolete | 10 kΩ | 10 % | 500 mW | PANEL MOUNT | 3 Terminals | LINEAR | POTENTIOMETER | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Adjustable | 1 | 3 | 1 | 300 deg | LUG | 23 mm | 11.5 mm | BOURNS INC | compliant | EAR99 | Bourns | ||||||||||||
|
PDF241-S430F-103B0
Bourns Inc
|
$1.0000 | Yes | Obsolete | 10 kΩ | 10 % | 500 mW | PANEL MOUNT | 3 Terminals | LINEAR | POTENTIOMETER | SHAFT | NO | 200 V | 85 °C | -10 °C | HORIZONTAL | Adjustable | 1 | 3 | 1 | 300 deg | LUG | 23 mm | 11.5 mm | BOURNS INC | compliant | EAR99 | Bourns | ||||||||||||
|
296UD103B1N
CTS Corporation
|
$1.0024 | Yes | Obsolete | 10 kΩ | 20 % | 150 mW | 5034 | PCB Mount | POTENTIOMETER | CARBON COMPOSITION | 250 V | 80 °C | -10 °C | Rotary | 300 deg | 8.7 mm | 12.5 mm | 16.4 mm | CTS CORP | unknown | EAR99 | CTS | PCB Mount, 5034 | 8533.40.80.70 | ||||||||||||||||
|
296XD103B1N
CTS Corporation
|
$1.0024 | Yes | Obsolete | 10 kΩ | 20 % | 150 mW | 5025 | PCB Mount | POTENTIOMETER | CARBON COMPOSITION | 250 V | 80 °C | -10 °C | Rotary | 300 deg | 4 mm | 16.4 mm | 12.5 mm | 6.3 mm | CTS CORP | unknown | EAR99 | CTS | 8533.40.80.70 | ||||||||||||||||
|
PRS12R-4015K-103B1
Bourns Inc
|
$1.0080 | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | SHAFT | RATED AC VOLTAGE: 50V | NO | 10 V | e3 | 70 °C | -10 °C | VERTICAL | Rectangular | 2 | 6 | 1 | 300 deg | TIN | FLAT | 3.2 mm | 10.5 mm | 15.7 mm | 11 mm | BOURNS INC | compliant | Bourns | ||||||||
|
PRS12R-4125S-103B1
Bourns Inc
|
$1.0080 | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | SHAFT | RATED AC VOLTAGE: 50V | NO | 10 V | e3 | 70 °C | -10 °C | VERTICAL | Rectangular | 2 | 6 | 1 | 300 deg | TIN | FLAT | 3.2 mm | 10.5 mm | 15.7 mm | 11 mm | BOURNS INC | compliant | Bourns | ||||||||
|
PRS12R-4025F-103B1
Bourns Inc
|
$1.0080 | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | SHAFT | RATED AC VOLTAGE: 50V | NO | 10 V | e3 | 70 °C | -10 °C | VERTICAL | Rectangular | 2 | 6 | 1 | 300 deg | TIN | FLAT | 3.2 mm | 10.5 mm | 15.7 mm | 11 mm | BOURNS INC | compliant | Bourns | ||||||||
|
PRS12R-2025K-103B1
Bourns Inc
|
$1.0080 | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | SHAFT | RATED AC VOLTAGE: 50V | NO | 10 V | e3 | 70 °C | -10 °C | HORIZONTAL | Rectangular | 2 | 6 | 1 | 300 deg | TIN | FLAT | 3.2 mm | 16.7 mm | 11.4 mm | 10.5 mm | BOURNS INC | compliant | Bourns | ||||||||
|
PRS12R-2025F-103B1
Bourns Inc
|
$1.0080 | Yes | Active | 10 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | SHAFT | RATED AC VOLTAGE: 50V | NO | 10 V | e3 | 70 °C | -10 °C | HORIZONTAL | Rectangular | 2 | 6 | 1 | 300 deg | TIN | FLAT | 3.2 mm | 16.7 mm | 11.4 mm | 10.5 mm | BOURNS INC | compliant | Bourns |