Filter Your Search
41 - 50 of 6,206 results
|
B72650M0250K072
TDK Epcos
|
$0.6260 | Yes | Yes | Active | 10 mW | SURFACE MOUNT | SMT | VARISTOR | METAL OXIDE | 25 V | 0.7 J | 85 °C | YES | 31 V | e3 | IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | TIN | DUAL ENDED | J BEND | 3.2 mm | 8 mm | 6.3 mm | EPCOS AG | DO-214var, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72650M0950K072
TDK Epcos
|
$0.5944 | Yes | Yes | Active | 100 mW | SURFACE MOUNT | SMT | VARISTOR | METAL OXIDE | 95 V | 3.4 J | 85 °C | YES | 125 V | e3 | CSA; IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | TIN | DUAL ENDED | J BEND | 3.2 mm | 8 mm | 6.3 mm | EPCOS AG | DO-214var, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72214S2271K101
TDK Epcos
|
$0.3757 | Yes | Yes | Active | 600 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 275 V | 110 J | NO | 350 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 18.5 mm | 15.5 mm | 5.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72210S2301K101
TDK Epcos
|
$0.1491 | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 300 V | 60 J | NO | 385 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 5.6 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72660M0111K072
TDK Epcos
|
$0.7675 | Yes | Yes | Active | 250 mW | SURFACE MOUNT | SMT | VARISTOR | METAL OXIDE | 115 V | 8.4 J | 85 °C | YES | 150 V | e3 | CSA; IEC; UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | TIN | DUAL ENDED | J BEND | 3.2 mm | 10.2 mm | 8 mm | EPCOS AG | DO-214var, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72214S2421K101
TDK Epcos
|
$0.4928 | Yes | Yes | Active | 600 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 420 V | 136 J | NO | 560 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 19 mm | 15.5 mm | 7.5 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72220S2171K101
TDK Epcos
|
$0.7754 | Yes | Yes | Active | 1 W | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 175 V | 135 J | NO | 225 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 25.5 mm | 21.5 mm | 5.3 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72214S0421K101
TDK Epcos
|
$0.2621 | Yes | Yes | Active | 10 % | 600 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 420 V | 90 J | NO | 560 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 19 mm | 15.5 mm | 6.1 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72205S0251K101
TDK Epcos
|
$0.1579 | Yes | Yes | Active | 10 % | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 250 V | 8.2 J | NO | 320 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8.5 mm | 7 mm | 4.2 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72210S0131K101
TDK Epcos
|
$0.2229 | Yes | Yes | Active | 10 % | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 130 V | 19 J | NO | 170 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 4.2 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK |