Filter Your Search
11 - 20 of 5,910,332 results
|
|
KNP03SJ039JA19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0821 Buy | Yes | Active | 3.9 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
KNP03SJ0390A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0821 Buy | Yes | Active | 39 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
KNP03SJ0270A19
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0821 Buy | Yes | Active | 27 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
AC01000003307JA100
Vishay Intertechnologies
|
$0.0909 Buy | Yes | Yes | Active | 330 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 574.5 mV | e3 | UL | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Matte Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
W1M22R0J
Bourns Inc
|
$0.0947 Buy | Yes | Yes | Active | 22 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 4.6904 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
W1M1000J
Bourns Inc
|
$0.0948 Buy | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10 V | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||||
|
|
PRW05WJW220B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0981 Buy | Yes | Yes | Active | 22 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
WS1M1500J
Bourns Inc
|
$0.1047 Buy | Yes | Yes | Active | 150 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 12.2474 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 650 µm | 28 mm | 4.5 mm | 9.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
WS1M33R0J
Bourns Inc
|
$0.1053 Buy | Yes | Yes | Active | 33 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 5.7446 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 650 µm | 28 mm | 4.5 mm | 9.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
WP25S-1R0JA15
TT Electronics Welwyn Components
|
$0.1065 Buy | Yes | Active | 1 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 75 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 17.8 mm | 4.5 mm | 12.5 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |