Filter Your Search
21 - 30 of 5,760,448 results
|
|
W1M1000J
Bourns Inc
|
$0.0958 | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10 V | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3 mm | 9.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||||
|
|
MCKNP05SJ0221AA9
SPC Multicomp
|
$0.0966 | Active | 220 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 750 µm | 28 mm | 6.5 mm | 17.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | |||||||||||
|
|
PRW05WJW220B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0981 | Yes | Yes | Active | 22 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
MCKNP03UJ0501B00
SPC Multicomp
|
$0.1000 | Yes | Active | 500 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e3 | 275 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 700 µm | 28 mm | 5.5 mm | 13.5 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | |||||||
|
WS1M1500J
Bourns Inc
|
$0.1047 | Yes | Yes | Active | 150 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 12.2474 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 650 µm | 28 mm | 4.5 mm | 9.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
WS1M33R0J
Bourns Inc
|
$0.1072 | Yes | Yes | Active | 33 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 5.7446 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 650 µm | 28 mm | 4.5 mm | 9.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
CAW522R0JLF
TT Electronics Resistors
|
$0.1085 | Yes | Active | 22 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PRW0AWJW22KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1087 | Yes | Yes | Active | 220 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 49 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||
|
|
CAW5R220JLF
TT Electronics Resistors
|
$0.1093 | Yes | Active | 220 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 23 mm | 11 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
PRW05WJW15JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 | Yes | Yes | Active | 1.5 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |