Parametric results for: NWWHBT412R under Wire Wound Resistors

Filter Your Search

31 - 40 of 5,910,332 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PRW05WJW10JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 1 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW68JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 6.8 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW22JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 2.2 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW82JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 8.2 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW330B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 33 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW47KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 470 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW270B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 27 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW68KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 680 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW22KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 220 mΩ 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW05WJW39JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1109 Yes Yes Active 3.9 Ω 5 % 5 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 22 mm 10 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80