Filter Your Search
51 - 60 of 5,827,407 results
|
|
WP25S-100RJA15
TT Electronics Welwyn Components
|
$0.1136 | Yes | Yes | Active | 100 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 75 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 17.8 mm | 4.5 mm | 12.5 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
W3M22R0J
Bourns Inc
|
$0.1194 | Yes | Yes | Active | 22 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 8.124 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 28 mm | 5.5 mm | 15.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
SQP500JB-20R
YAGEO Corporation
|
$0.1327 | Yes | Active | 20 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | 800 µm | 32 mm | 9 mm | 22 mm | 9.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
W2M1000J
Bourns Inc
|
$0.1340 | Yes | Yes | Active | 100 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 14.1421 V | e3 | 275 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN | WIRE | 700 µm | 28 mm | 4.5 mm | 11.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
WS2M1500J
Bourns Inc
|
$0.1343 | Yes | Yes | Active | 150 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 17.3205 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 650 µm | 28 mm | 5 mm | 11.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
PRW0AWJW47JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1365 | Yes | Yes | Active | 4.7 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 49 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
PRW0AWJW221B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1365 | Yes | Yes | Active | 220 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 49 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||
|
WS2M68R0J
Bourns Inc
|
$0.1387 | Yes | Yes | Active | 68 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 11.6619 V | e3 | 200 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 650 µm | 28 mm | 5 mm | 11.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||
|
|
PRM05WJW10JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1391 | Yes | Yes | Active | 1 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 13 mm | 9 mm | RADIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
PRM05WJW100B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1399 | Yes | Yes | Active | 10 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 5 mm | 5 mm | 25 mm | 13 mm | 9 mm | RADIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |