Filter Your Search
51 - 60 of 5,910,336 results
|
|
PRW05WJW68KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 680 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRW05WJW56JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 5.6 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRW05WJW18KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 180 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRW05WJW390B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 39 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRW05WJW82KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 820 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRW05WJW150B00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 15 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRW05WJW47JB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 4.7 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRW05WJW39KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 390 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRW05WJW12KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 120 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PRW05WJW33KB00
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1109 Buy | Yes | Yes | Active | 330 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WIRE | 750 µm | 35 mm | 9 mm | 22 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 |