Filter Your Search
1 - 2 of 2 results
|
|
NT57412R4F
TT Electronics Resistors
|
Check for Price Buy | No | Active | 12.4 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 686 V | e0 | 275 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 | ||||
|
|
NT57412R4FLF
TT Electronics Resistors
|
Check for Price Buy | Yes | Yes | Active | 12.4 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION, NON-INDUCTIVE | 25 °C | NO | 686 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |