Parametric results for: NT57412R4F under Wire Wound Resistors

Filter Your Search

71 - 80 of 5,910,336 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
W2M1000J
Bourns Inc
$0.1344 Yes Yes Active 100 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND NO 14.1421 V e3 275 °C -55 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK TIN WIRE 700 µm 28 mm 4.5 mm 11.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
MCKNP03UJ050KB00
SPC Multicomp
$0.1356 Yes Active 500 mΩ 5 % 3 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO e3 275 °C Tubular 2 TUBULAR PACKAGE BULK Tin (Sn) WIRE 700 µm 28 mm 5.5 mm 13.5 mm AXIAL LEADED Unknown EAR99 8533.21.00.80
PRW0AWJW47JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1365 Yes Yes Active 4.7 Ω 5 % 10 W THROUGH HOLE MOUNT Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 49 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRW0AWJW221B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1365 Yes Yes Active 220 Ω 5 % 10 W THROUGH HOLE MOUNT Axial 350 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 500 V e3 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 35 mm 9 mm 49 mm 10 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
package
WS2M68R0J
Bourns Inc
$0.1389 Yes Yes Active 68 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 11.6619 V e3 200 °C -55 °C Tubular 2 AMMO PACK TIN WIRE 650 µm 28 mm 5 mm 11.5 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PRM05WJW10JB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1391 Yes Yes Active 1 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 5 mm 5 mm 25 mm 13 mm 9 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
PRM05WJW100B00
Royal Electronic Factory (Thailand) Co Ltd
$0.1399 Yes Yes Active 10 Ω 5 % 5 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK TIN OVER NICKEL WIRE 750 µm 5 mm 5 mm 25 mm 13 mm 9 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
WA84-3R3JI
TT Electronics Welwyn Components
$0.1410 Yes Active 3.3 Ω 5 % 2.5 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 100 V e3 280 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK Tin (Sn) - hot dipped WIRE 800 µm 24.55 mm 5.2 mm 14.5 mm Axial, Compliant EAR99 8533.21.00.80
PRM05WJW22KB00
Royal Electronic Factory (Thailand) Co Ltd
$0.1429 Yes Yes Active 220 mΩ 5 % 5 W THROUGH HOLE MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V e3 Rectangular 2 RECTANGULAR PACKAGE BULK Tin (Sn) - with Nickel (Ni) barrier WIRE 750 µm 5 mm 5 mm 25 mm 13 mm 9 mm RADIAL LEADED Compliant EAR99 8533.21.00.80
MCKNP03SJ0470A19
SPC Multicomp
$0.1439 Active 47 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 275 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 28 mm 5.5 mm 16 mm AXIAL LEADED Unknown EAR99 8533.21.00.80