Filter Your Search
1 - 10 of 9,469,368 results
|
CW3PCT521A2R00F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW5NT1690D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 169 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 400 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PPW24R32FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 4.32 Ω | 1 % | 2 W | 6728 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 85 °C | NO | e3 | 250 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PWR6327N1R87FE
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1.87 Ω | 1 % | 3 W | 6327 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 273 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic | Tin (Sn) | WRAPAROUND | 6.4 mm | 15.9 mm | 6.9 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
NSM6227FT90L9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 90.9 mΩ | 1 % | 3 W | 6227 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 70 °C | YES | 100 V | 275 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Plastic, 13 Inch | WRAPAROUND | 6.35 mm | 15.88 mm | 6.99 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
SM4124DTR642
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 642 mΩ | 0.5 % | 2 W | 4124 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | SM | 70 °C | SM | YES | 50 V | e3 | 275 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 4.57 mm | 10.41 mm | 6.1 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
WVM3DB137R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 137 Ω | 0.5 % | 3 W | 4838 | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WVM | FLAMEPROOF, PRECISION | 70 °C | WVM | NO | e3 | 250 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 812 µm | 4.5 mm | 5.1 mm | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | Radial, 4838 | compliant | EAR99 | 8533.21.00.80 | ||||||
|
WVM3DBR237
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 237 mΩ | 0.5 % | 3 W | 4838 | THROUGH HOLE MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | WVM | FLAMEPROOF, PRECISION | 70 °C | WVM | NO | e3 | 250 °C | Flameproof | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 812 µm | 4.5 mm | 5.1 mm | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||
|
WVM7JBR330
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 330 mΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Radial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 910 µm | 3.51 mm | 5.11 mm | 38.61 mm | 13.21 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
WW1ABT1R10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.1 Ω | 0.1 % | 1.3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 1.1959 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.79 mm | 10.67 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 |