Filter Your Search
1 - 10 of 10,120,032 results
|
|
SMW7R51JT
TE Connectivity
|
$0.0025 | Yes | Active | 510 mΩ | 5 % | 7 W | 9137 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 750 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 23mm x 9.5mm x 9.6mm | CHIP | Compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
|
SMW312RJT
TE Connectivity
|
$0.0079 | Yes | Yes | Active | 12 Ω | 5 % | 3 W | 4122 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 20 °C | YES | 500 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 5 mm | 10.5 mm | 5.5 mm | 10.5mm x 5.5mm x 5mm | CHIP | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
MCKNP01SJ010KA10
SPC Multicomp
|
$0.0137 | Active | 100 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
|
KNPA1SJ0101A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0206 | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
MCKNP02SJ0560A10
SPC Multicomp
|
$0.0214 | Active | 56 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
|
KNP01SJ024KA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0230 | Yes | Active | 240 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
KNP01SJ013JA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0230 | Yes | Active | 1.3 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
|
MCKNP02SJ0201A10
SPC Multicomp
|
$0.0233 | Active | 200 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
|
MCKNP02WJ0150A19
SPC Multicomp
|
$0.0236 | Active | 15 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
|
MCKNP03SJ047JA19
SPC Multicomp
|
$0.0242 | Active | 4.7 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.80 |