Filter Your Search
51 - 60 of 8,311 results
|
ASX340AT3C00XPED0-DRBR
onsemi
|
$10.0550 | End Of Life | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | compliant | onsemi | |||||||||
|
ASX340AT2C00XPED0-TRBR
onsemi
|
$10.0550 | Yes | End Of Life | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | compliant | onsemi | 503AE | |||||||
|
AR0144CSSM20SUKA0-CRBR1
onsemi
|
$10.2010 | Yes | Obsolete | YES | 3X3 µm | 1280 | 800 | 60 fps | 2-WIRE INTERFACE | UNSPECIFIED | IMAGE SENSOR,CMOS | GLOBAL SHUTTER | 1/4 inch | e1 | FRAME | SURFACE MOUNT | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 5.545 mm | 770 µm | 5.565 mm | ONSEMI | compliant | onsemi | 570BV | CSP-69 | 2020-02-04 | ||||||||||||||
|
AR0130CSSC00SPBA0-DR
onsemi
|
$10.3150 | Yes | Obsolete | YES | 3.75 µm | 1280 | 960 | 45 fps | 2-WIRE INTERFACE | -22-22mA | 350-1100 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1V | 82 dB | 50 MHz | 65 mA | 1/3 inch | 1.95 V | 1.7 V | 70 °C | -30 °C | SINGLE FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 1.535 mm | 11.43 mm | ONSEMI | compliant | onsemi | 776AL | PLASTIC, LCC-48 | |||||||
|
AR0238CSSC12SHRA0-DP1
onsemi
|
$10.4315 | Yes | Obsolete | YES | 3X3 µm | 1928 | 1088 | 60 fps | 2-WIRE INTERFACE | -22-22mA | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more | 96 dB | 48 MHz | 130 mA | 1/2.7 inch | 1.95 V | 1.7 V | 85 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.3 mm | 1.62 mm | 11.3 mm | ONSEMI | compliant | onsemi | 776AQ | LCC-48 | 2017-10-25 | ||||||
|
ASX342ATSC00XPED0-DP
onsemi
|
$10.4900 | Yes | End Of Life | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG VOLTAGE FROM 2.66 TO 2.94V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | compliant | onsemi | 503AE | IBGA-63 | ||||||
|
ASX340CS2C00SPED0-TRBR
onsemi
|
$10.5750 | Yes | Obsolete | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.40-2.50V | 350-1150 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER; IT ALSO OPER... more | 74.8 dB | 27 MHz | 50 mA | 1/4 inch | 16.5 V/lx.s | 1.95 V | 1.7 V | e1 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 7.5 mm | 1.22 mm | 7.5 mm | ONSEMI | unknown | onsemi | 503AE | IBGA-63 | ||||
|
AR0330SR1C00SUKA0-CR
onsemi
|
$10.6400 | Yes | Obsolete | YES | 2.20X2.20 µm | 2304 | 1296 | 60 fps | 2-WIRE INTERFACE | 0.40-1.40V | 350-1100 | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 69.5 dB | 27 MHz | 137 mA | 1/3 inch | 1.9 V | 1.7 V | e1 | FRAME | SURFACE MOUNT | SQUARE | TIN SILVER COPPER | SOLDER | 11.43 mm | 2.275 mm | 11.43 mm | ONSEMI | compliant | onsemi | 570BF | CERAMIC, LCC-48 | ||||||||
|
ASX340AT2C00XPED0-TPBR
onsemi
|
$10.7100 | Yes | End Of Life | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | compliant | onsemi | 503AE | |||||||
|
ASX340AT3C00XPED0-TPBR
onsemi
|
$10.7100 | End Of Life | YES | 5.6X5.6 µm | 728 | 560 | 60 fps | 2-WIRE INTERFACE | 0.84-1.96V | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | IT ALSO HAVE ANALOG SUPPLY VOLTAGE 2.66-2.94 V, ELECTRONIC ROLLING SHUTTER | 27 Mbps | 87 dB | 27 MHz | 50 mA | 1/4 inch | 1.95 V | 1.7 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 7.5 mm | 1.28 mm | 7.5 mm | ONSEMI | compliant |